P272SU104M300A
KEMET Corporation
Description: Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED

Overview of P272SU104M300A by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P272SU104M300A by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 74M4016
Newark 100Nf Ac 20V |Kemet P272SU104M300A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.5400
  • 500 $2.3100
  • 1,000 $2.0400
  • 2,500 $1.9000
$1.9000 / $2.5400 Buy Now
DISTI # PME271YD6100MR30
TTI Safety Capacitors 1000V .1uF 20% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Bulk Americas - 0
  • 400 $1.4900
  • 500 $1.4500
$1.4500 / $1.4900 Buy Now

CAD Models for P272SU104M300A by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P272SU104M300A by KEMET Corporation

P272SU104M300A
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.20
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS Y2
Capacitance
0.1 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
Height
22 mm
JESD-609 Code
e3
Length
27 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
12 mm
Want to compare parts?
  1. P272SU104M300A
    KEMET Corporation
    Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for P272SU104M300A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P272SU104M300A by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P272SU104M300A by KEMET Corporation

Select Manufacturer
Which Manufacturer of P272SU104M300A would you like to use for your alert(s)?
  • Please alert me when P272SU104M300A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P272SU104M300A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P272SU104M300A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P272SU104M300A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P272SU104M300A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P272SU104M300A by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: