Part Details for P276HL472M275CL40J by KEMET Corporation
Overview of P276HL472M275CL40J by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P276HL472M275CL40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2303
|
Newark | 4.7Nf Ac 20V |Kemet P276HL472M275CL40J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1270 |
|
$0.8550 / $1.9900 | Buy Now |
DISTI #
2266-P276HL472M275CL40J-ND
|
DigiKey | 4.7NF AC 20V Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1270 In Stock |
|
$0.6500 / $0.6800 | Buy Now |
DISTI #
42798039
|
Verical | Cap Film Suppression X2 0.0047uF 630VDC/275VAC Paper 20% (13.5 X 5.1 X 10.5mm) Radial 10.2mm 110°C RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 1270 |
|
$0.6100 / $0.6400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1651 |
|
RFQ |