P276QL473M275A
KEMET Corporation
Description: Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED

Overview of P276QL473M275A by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for P276QL473M275A by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 74M4034
Newark 47Nf 2C 20%v |Kemet P276QL473M275A RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.1500
  • 500 $1.0100
  • 1,000 $0.8640
  • 2,500 $0.7960
$0.7960 / $1.1500 Buy Now
DISTI # PME271M547MR30
TTI Safety Capacitors 275V 0.047uF 20% LS=15.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk Americas - 1200
In Stock
  • 400 $0.7800
  • 1,200 $0.6900
  • 1,600 $0.6400
  • 2,800 $0.6200
  • 5,200 $0.6100
  • 10,000 $0.5800
$0.5800 / $0.7800 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 203
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now

CAD Models for P276QL473M275A by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P276QL473M275A by KEMET Corporation

P276QL473M275A
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.10
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS: X2
Capacitance
0.047 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
Height
12.5 mm
JESD-609 Code
e3
Length
18.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
275 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
TIN OVER NICKEL
Terminal Pitch
15.2 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. P276QL473M275A
    KEMET Corporation
    Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for P276QL473M275A

This table gives cross-reference parts and alternative options found for P276QL473M275A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P276QL473M275A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PME271M547MR30 Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7324, RADIAL LEADED KEMET Corporation P276QL473M275A vs PME271M547MR30
PME271M547MR19T0 Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, 7324 KEMET Corporation P276QL473M275A vs PME271M547MR19T0
P276QL473M275P Paper Capacitor, Paper KEMET Corporation P276QL473M275A vs P276QL473M275P

Related Parts for P276QL473M275A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P276QL473M275A by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P276QL473M275A by KEMET Corporation

Select Manufacturer
Which Manufacturer of P276QL473M275A would you like to use for your alert(s)?
  • Please alert me when P276QL473M275A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P276QL473M275A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P276QL473M275A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P276QL473M275A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P276QL473M275A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P276QL473M275A by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: