Part Details for P276QL473M275CL40J by KEMET Corporation
Overview of P276QL473M275CL40J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P276QL473M275CL40J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PME271M547MR04
|
TTI | Safety Capacitors 275V 0.047uF 20% LS=15.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 800 Container: Bulk | Americas - 0 |
|
$0.9800 | Buy Now |