Part Details for P278EL154M440A by KEMET Corporation
Overview of P278EL154M440A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P278EL154M440A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4049
|
Newark | 150Nf Ac 20V |Kemet P278EL154M440A Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for P278EL154M440A
P278EL154M440A CAD Models
P278EL154M440A Part Data Attributes:
|
P278EL154M440A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P278EL154M440A
KEMET Corporation
Paper Capacitor, Paper
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Number of Terminals | 2 |