-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3559
|
Newark | Film Capacitor, P278 Series, 0.047 F, 20%, Paper (Mp), 480 Vac Rohs Compliant: Yes |Kemet P278SJ473M480A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
70666601
|
RS | 47nF +/-20% 480 V ac Paper Capacitor (Radial Mounting) | KEMET P278SJ473M480A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 / $2.9200 | RFQ |
DISTI #
77352116
|
Verical | Cap Film Suppression X1 0.047uF 1000VDC/480VAC Paper 20% (27 X 8 X 17mm) Radial 22.5mm 110°C Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 28 |
|
$3.7984 / $3.8889 | Buy Now |
DISTI #
P278SJ473M480A
|
TME | Capacitor: paper, X1, 47nF, 480VAC, 22.5mm, ±20%, THT, P278, 1000VDC Min Qty: 1 | 28 |
|
$2.0300 / $4.0900 | Buy Now |
DISTI #
2456449
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9308 / $1.0785 | Buy Now |
DISTI #
2456449
|
Farnell | CAP, 0.047F, 480VAC, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$1.2417 / $1.4439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P278SJ473M480A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P278SJ473M480A
KEMET Corporation
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PAPER | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |