Part Details for P28966 by Amphenol Sine Systems
Overview of P28966 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P28966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7655
|
Newark | Sensor Spliter, Tee, 3Port, M35, Adapter Type/Style:T - Style, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:3 Position M35 Receptacle, Convert To Splitter:3 Position M35 Plug, Receptacle, Adapter Body Color:Black Rohs Compliant: Yes |Amphenol Sine/tuchel P28966 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.0600 / $100.7100 | Buy Now |
DISTI #
889-2389-ND
|
DigiKey | CONN T-ADPT 3P-3/3P F-F/M INLINE Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.7376 / $70.1520 | Buy Now |
DISTI #
71640304
|
RS | 1 ?" 3 Position Tee, Black | Amphenol Sine Systems P28966 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$112.6900 | RFQ |
DISTI #
AMEP28966
|
Heilind Electronics | 1 3 POSITION TEE, BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 ⅜" 3 Position Tee, Black RoHS: Compliant | 0 |
|
$70.7300 / $91.6500 | Buy Now |
DISTI #
AMEP28966
|
Interstate Connecting Components | 1 3 POSITION TEE, BLACK | 0 |
|
Buy Now |