Part Details for P29024-M.5 by Amphenol Sine Systems
Overview of P29024-M.5 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P29024-M.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2220
|
Newark | 1 " 4 Position Trunk Receptacle, Female, 3/4-14Npt, 0.5 Meter/Rohs Compliant: Yes |Amphenol Sine/tuchel P29024-M.5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1000 / $71.1900 | Buy Now |
DISTI #
889-P29024-M.5-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 1.64' Min Qty: 10 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.1240 | Buy Now |
DISTI #
71640259
|
RS | 1 ?" 4 Position Trunk Receptacle, Female, 3/4-14NPT, 0.5 Meter | Amphenol Sine Systems P29024-M.5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$86.2000 / $91.7300 | RFQ |
DISTI #
AMEP29024-M.5
|
Heilind Electronics | 1 4 POSITION TRUNK RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 ⅜" 4 Position Trunk Receptacle, Female, 3/4-14NPT, 0.5 Meter RoHS: Compliant | 0 |
|
$45.3000 / $78.8100 | Buy Now |
DISTI #
AMEP29024-M.5
|
Interstate Connecting Components | 1 4 POSITION TRUNK RECEPTACLE | 0 |
|
Buy Now |