-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4058
|
Newark | 470Pf Ac 20V |Kemet P295BE471M440L Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 / $1.0700 | Buy Now |
DISTI #
P295BE471M440L
|
Avnet Americas | Safety Capacitor, 470 pF, 440 VAC, ± 20%, Y1, Metallized Paper, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: P295BE471M440L) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7335 / $0.8313 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ | ||
DISTI #
P295BE471M440L
|
Avnet Americas | Safety Capacitor, 470 pF, 440 VAC, ± 20%, Y1, Metallized Paper, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: P295BE471M440L) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7335 / $0.8313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P295BE471M440L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P295BE471M440L
KEMET Corporation
Paper Capacitor, Paper
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.00047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 480 V | |
Reference Standard | CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |