-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-P295BJ122M500A-ND
|
DigiKey | CAP FILM RAD SAFETY EMI Y1 Min Qty: 1600 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6272 | Buy Now |
DISTI #
80-P295BJ122M500A
|
Mouser Electronics | Safety Capacitors 1500V 1200pF 20% LS=15mm RoHS: Compliant | 0 |
|
$0.5330 / $0.6270 | Order Now |
DISTI #
2528417
|
Farnell | CAP, 1200PF, 20%, PAPER, RADIAL RoHS: Compliant Min Qty: 1600 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$0.6063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P295BJ122M500A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P295BJ122M500A
KEMET Corporation
Paper Capacitor, Paper
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.0012 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200, CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |