P295BQ392M440A
KEMET Corporation
Description: Paper Capacitor, Paper

Overview of P295BQ392M440A by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for P295BQ392M440A by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79M4760
Newark 3.9Nf Ac 20V |Kemet P295BQ392M440A RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.4300
  • 500 $1.2900
  • 1,000 $1.1200
  • 2,500 $1.0100
$1.0100 / $1.4300 Buy Now

CAD Models for P295BQ392M440A by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P295BQ392M440A by KEMET Corporation

P295BQ392M440A
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.20
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS Y1
Capacitance
0.0039 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
Height
16 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
115 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
480 V
Reference Standard
CQC, CUL, ENEC, UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
8.5 mm
Want to compare parts?
  1. P295BQ392M440A
    KEMET Corporation
    Paper Capacitor, Paper
    VS

Alternate Parts for P295BQ392M440A

This table gives cross-reference parts and alternative options found for P295BQ392M440A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P295BQ392M440A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P295BQ392M440C Paper Capacitor, Paper KEMET Corporation P295BQ392M440A vs P295BQ392M440C
PME295RB4390MR30 Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0039uF, Through Hole Mount, 7133, RADIAL LEADED KEMET Corporation P295BQ392M440A vs PME295RB4390MR30
PME295RB4390MR19T0 Paper Capacitor, Paper KEMET Corporation P295BQ392M440A vs PME295RB4390MR19T0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P295BQ392M440A by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P295BQ392M440A by KEMET Corporation

Select Manufacturer
Which Manufacturer of P295BQ392M440A would you like to use for your alert(s)?
  • Please alert me when P295BQ392M440A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P295BQ392M440A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P295BQ392M440A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P295BQ392M440A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P295BQ392M440A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P295BQ392M440A by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: