Part Details for P2HZ X1P 24VAC 3N/O 1N/C 2SO (ALTERNATE: 777330) by Pilz International
Overview of P2HZ X1P 24VAC 3N/O 1N/C 2SO (ALTERNATE: 777330) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2HZ X1P 24VAC 3N/O 1N/C 2SO (ALTERNATE: 777330)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72310848
|
RS | Safety relay (standalone) Inputs: 1 N/O, 1 N/C per pushbutton Outputs: 3 N/O. | Pilz P2HZ X1P 24VAC 3N/O 1N/C 2SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$689.8300 | RFQ |