Part Details for P2HZ X1P C 115VAC 3N/O 1N/C 2SO (ALTERNATE: 787435) by Pilz International
Overview of P2HZ X1P C 115VAC 3N/O 1N/C 2SO (ALTERNATE: 787435) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2HZ X1P C 115VAC 3N/O 1N/C 2SO (ALTERNATE: 787435)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72323441
|
RS | Safety relay (standalone) Outputs: 3 N/O, 1 N/C, 2 semiconductor UB 115 VAC. | Pilz P2HZ X1P C 115VAC 3N/O 1N/C 2SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$696.4100 | RFQ |