Part Details for P2MB4PD125 by Lovato Electric Inc
Overview of P2MB4PD125 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2MB4PD125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71891685
|
RS | Miniature Circuit Breaker, 4P - 10Ka, Characteristic D, 125A | LOVATO Electric P2MB4PD125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$396.8800 / $440.9800 | RFQ |
|
Onlinecomponents.com | Miniature Circuit Breaker, 4P - 10Ka, Characteristic D, 125A | LOVATO Electric P2MB4PD125 | 0 |
|
$314.0200 / $333.5800 | Buy Now |
DISTI #
P2MB4PD125
|
TME | Circuit breaker, 230/400VAC, Inom: 125A, Poles: 4, Charact: D, 10kA Min Qty: 1 | 0 |
|
$207.5100 / $237.1500 | RFQ |