Part Details for P2RM-SB by OMRON Industrial Automation
Overview of P2RM-SB by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-HSAMP-2RMZ-8 | Analog Devices | Dual High Speed Eval Board 8 l | |
EVAL-HSAMP-2RMZ-10 | Analog Devices | Dual High Speed Eval Board 10 | |
EVAL-PRAOPAMP-2RMZ | Analog Devices | Dual RM-8 ld MSOP RoHS EVAL Bo |
Price & Stock for P2RM-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1044
|
Newark | Accessory, Accessory Type:Screwless Socket, For Use With:-, Product Range:- Rohs Compliant: Yes |Omron Industrial Automation P2RM-SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8000 / $43.6500 | Buy Now |
DISTI #
P2RM-SB-ND
|
DigiKey | SOCKET BRIDGE DC FOR P2RF Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4900 | Buy Now |
DISTI #
71146757
|
RS | Screwless Socket Brdg.(50 pk) (Relay Base) | Omron Automation P2RM-SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Package | 0 |
|
$36.3300 / $39.9300 | RFQ |
DISTI #
OMIP2RM-SB
|
Heilind Electronics | SCREWLESS SOCKET BRDG.50 PK P2RMSB | Americas - 0 in Stock |
|
Buy Now |