Part Details for P2RVM-040S by OMRON Corporation
Overview of P2RVM-040S by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB2040-SM | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 2:1, | |
WB2040-SMLD | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for P2RVM-040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P2RVM040S
|
Avnet Americas | BLUE 4-POLE CROSS BAR - Bulk (Alt: P2RVM040S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-P2RVM-040S
|
Mouser Electronics | Relay Sockets & Hardware Blue 4-Pole Cross Bar RoHS: Not Compliant | 6 |
|
$4.1900 / $4.8800 | Buy Now |
Part Details for P2RVM-040S
P2RVM-040S CAD Models
P2RVM-040S Part Data Attributes
|
P2RVM-040S
OMRON Corporation
Buy Now
|
Compare Parts:
P2RVM-040S
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |