There are no models available for this part yet.
Overview of P3-34115 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, 3131, | |
MSS7341-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-154MLD | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, 3131, |
Price & Stock for P3-34115 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P3-34115
|
Mouser Electronics | Pushbutton Switches Style 3 Screw LowLev N.O. Mmtry Green RoHS: Compliant | 0 |
|
$20.6100 / $27.8600 | Order Now | |
Onlinecomponents.com | Sealed Momentary Action Pushbutton RoHS: Compliant | 0 |
|
$15.0500 / $24.2800 | Buy Now | ||
DISTI #
000000000001595337
|
Sager | Pushbutton Switches Style 3 Screw LowLev N.O. Mmtry Green Min Qty: 8 | 0 |
|
$14.8600 / $24.2800 | Buy Now |
CAD Models for P3-34115 by OTTO Engineering Inc
Part Data Attributes for P3-34115 by OTTO Engineering Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.35
|
Actuator Color
|
GREEN
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Travel
|
2.159 mm
|
Actuator Type
|
PUSHBUTTON
|
Contact (AC) Max Rating I Load
|
5A@115VAC
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Timing
|
SNAP ACTION
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1050VAC V
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Material
|
BRASS
|
Termination Type
|
SCREW
|