Part Details for P3-63111 by OTTO Engineering Inc
Overview of P3-63111 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3-63111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P3-63111
|
Mouser Electronics | Pushbutton Switches Style 6 Sldr LowLev N.O. Mmtry Red RoHS: Compliant | 0 |
|
$19.4400 / $26.2800 | Order Now |
DISTI #
000000000000441905
|
Sager | Pushbutton Switches Style 6 Sldr LowLev N.O. Mmtry Red Min Qty: 9 | 0 |
|
$14.0100 / $22.9000 | Buy Now |
Part Details for P3-63111
P3-63111 CAD Models
P3-63111 Part Data Attributes
|
P3-63111
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P3-63111
OTTO Engineering Inc
Special Switch, Momentary, 10A, 28VDC, Solder Lug Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | RED | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.159 mm | |
Actuator Type | PUSHBUTTON | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.156 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |