Part Details for P3-80016 by OTTO Engineering Inc
Overview of P3-80016 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3-80016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P3-80016
|
Mouser Electronics | Pushbutton Switches P370016 EX PADPRINTED | 0 |
|
$27.0500 / $37.3300 | Order Now |
Part Details for P3-80016
P3-80016 CAD Models
P3-80016 Part Data Attributes:
|
P3-80016
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P3-80016
OTTO Engineering Inc
Switch, SPST, Vertical, 20A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Material | NYLON | |
Actuator Type | PUSHBUTTON | |
Additional Feature | SPECIAL ROUND SHAPED BUTTON | |
Body Color | BLACK | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 20A@115VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | ON-(OFF) | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | DOUBLE BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Insulator Material | EPOXY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Termination Type | QUICK CONNECT |