Part Details for P3-90311 by OTTO Engineering Inc
Overview of P3-90311 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90311-024LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 24 Position | |
90311-022LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 22 Position | |
90311-006LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connector, 2.00mm (0, 079in), Crimp to Wire Housing, Polarized with Latch, Double Row, 6 positions |
Price & Stock for P3-90311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001595751
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |