Part Details for P3-90312 by OTTO Engineering Inc
Overview of P3-90312 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90312-006LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 6 Position | |
90312-013LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 13 Position | |
90312-004LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Single Row, Pol. w/Latch, 4 Position |
Price & Stock for P3-90312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001595752
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |