Part Details for P3-90316 by OTTO Engineering Inc
Overview of P3-90316 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10065490-316TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Receptacle, Vertical, Surface Mount, Double Row, 16 Positions, 2.00mm (0.079in) Pitch. | |
SiT3809AC-DF-33NY-90.316800 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT5002AC-2E-33E0-90.316800 | SiTime | 80 to 220 MHz, ±5 ppm (VC)TCXO |
Price & Stock for P3-90316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P3-90316
|
Mouser Electronics | Pushbutton Switches P3-90315 EXCEPTPT GRAY BUTTON, | 0 |
|
$22.3600 / $30.2200 | Order Now |
DISTI #
000000000001595755
|
Sager | Pushbutton Switches P3-90315 EXCEPTPT GRAY BUTTON, | 0 |
|
Buy Now |