Part Details for P3-90318-5 by OTTO Engineering Inc
Overview of P3-90318-5 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92090-318TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, Top Entry, 18 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for P3-90318-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005605400
|
Sager | Pushbutton Switches BLK SHROUD.625 GREENBTN 2 CKT SOLDER 4LB | 0 |
|
Buy Now |