Part Details for P3-D111112 by OTTO Engineering Inc
Overview of P3-D111112 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for P3-D111112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P3-D111112
|
Mouser Electronics | Pushbutton Switches Flush Dom Sldr Momentary Black RoHS: Compliant | 0 |
|
$13.1500 / $20.8200 | Order Now |
|
Onlinecomponents.com | Dome Style, Sealed, Momentary Action Pushbutton Switch RoHS: Compliant | 0 |
|
$11.4000 / $18.1400 | Buy Now |
DISTI #
000000000001595764
|
Sager | Pushbutton Switches Flush Dom Sldr Momentary Black Min Qty: 11 | 0 |
|
$10.5800 / $18.1400 | Buy Now |
Part Details for P3-D111112
P3-D111112 CAD Models
P3-D111112 Part Data Attributes
|
P3-D111112
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P3-D111112
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 15A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Color | BLACK | |
Actuator Length | 0.45 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 1.905 mm | |
Actuator Type | FLUSH DOME | |
Body Height | 20.32 mm | |
Body Length or Diameter | 26.67 mm | |
Bushing Length | 0.41 inch | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 13.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.16 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |