Part Details for P3-D124221W by OTTO Engineering Inc
Overview of P3-D124221W by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for P3-D124221W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P3-D124221W
|
Mouser Electronics | Pushbutton Switches Flush Dom Screw Std Momentary Red RoHS: Compliant | 0 |
|
$21.2600 / $28.7400 | Order Now |
DISTI #
000000000003574191
|
Sager | Pushbutton Switches Flush Dom Screw Std Momentary Red Min Qty: 8 | 0 |
|
$15.3200 / $25.0300 | Buy Now |
Part Details for P3-D124221W
P3-D124221W CAD Models
P3-D124221W Part Data Attributes
|
P3-D124221W
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P3-D124221W
OTTO Engineering Inc
Pushbutton Switch, SP3T, Momentary-tactile, 15A, 28VDC, Screw Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | FLUSH DOME | |
Body Height | 20.32 mm | |
Body Length or Diameter | 26.67 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 22.24 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SP3T | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SCREW |