P3-D211224
OTTO Engineering Inc
Description: Pushbutton Switch, SPST, Momentary-tactile, 15A, 28VDC, Solder Terminal, Panel Mount-threaded

Overview of P3-D211224 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for P3-D211224 by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 999-P3-D211224
Mouser Electronics Pushbutton Switches Raise Dom Sldr Std Momentary Yellow RoHS: Compliant 0
  • 1 $21.6100
  • 10 $19.6200
  • 25 $18.7400
  • 50 $17.7500
  • 100 $17.0900
  • 250 $15.9900
  • 500 $13.6500
$13.6500 / $21.6100 Order Now
Onlinecomponents.com Sealed Dome Pushbutton Switch RoHS: Compliant 0
  • 1 $19.2200
  • 10 $17.0900
  • 25 $16.5700
  • 50 $15.0700
  • 100 $13.8500
  • 250 $13.2700
  • 500 $11.9800
$11.9800 / $19.2200 Buy Now
DISTI # 000000000000805362
Sager Pushbutton Switches Raise Dom Sldr Std Momentary Yellow Min Qty: 10 0
  • 10 $18.8300
  • 23 $16.8000
  • 105 $13.6600
  • 209 $13.2800
  • 564 $11.9900
  • 1,182 $10.9900
$10.9900 / $18.8300 Buy Now

CAD Models for P3-D211224 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P3-D211224 by OTTO Engineering Inc

P3-D211224
OTTO Engineering Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.35
Actuator Color
YELLOW
Actuator Length
0.5 inch
Actuator Material
THERMOPLASTIC
Actuator Travel
1.905 mm
Actuator Type
RAISED DOME
Body Height
20.32 mm
Body Length or Diameter
26.67 mm
Bushing Length
0.41 inch
Contact (AC) Max Rating R Load
15A@115VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Electrical Life
25000 Cycle(s)
Illumination
NON-ILLUMINATED
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
22.24 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Sealing
IP64
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.16 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. P3-D211224
    OTTO Engineering Inc
    Pushbutton Switch, SPST, Momentary-tactile, 15A, 28VDC, Solder Terminal, Panel Mount-threaded
    VS

Related Parts for P3-D211224

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P3-D211224 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P3-D211224 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of P3-D211224 would you like to use for your alert(s)?
  • Please alert me when P3-D211224 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P3-D211224 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P3-D211224 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P3-D211224 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P3-D211224.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P3-D211224 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: