Part Details for P3-D221121W by OTTO Engineering Inc
Overview of P3-D221121W by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for P3-D221121W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P3-D221121W
|
Mouser Electronics | Pushbutton Switches Raise Dom Scrw Std Momentary Red RoHS: Compliant | 0 |
|
$21.2600 / $28.7400 | Order Now |
DISTI #
000000000001595825
|
Sager | Pushbutton Switches Raise Dom Scrw Std Momentary Red Min Qty: 8 | 0 |
|
$15.3200 / $25.0300 | Buy Now |
Part Details for P3-D221121W
P3-D221121W CAD Models
P3-D221121W Part Data Attributes:
|
P3-D221121W
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P3-D221121W
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 15A, 28VDC, Screw Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | RAISED DOME | |
Body Height | 20.32 mm | |
Body Length or Diameter | 26.67 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 13.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |