P3-D221123W
OTTO Engineering Inc
Description: Pushbutton Switch, SPST, Momentary-tactile, 15A, 28VDC, Screw Terminal, Panel Mount-threaded

Overview of P3-D221123W by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for P3-D221123W by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 999-P3-D221123W
Mouser Electronics Pushbutton Switches Raise Dom Scrw Std Momentary Orange RoHS: Compliant 0
  • 1 $29.5300
  • 10 $26.8200
  • 25 $25.6100
  • 50 $24.2600
  • 100 $23.3500
  • 250 $21.8400
$21.8400 / $29.5300 Order Now
Onlinecomponents.com Dome Style, Sealed, Momentary Action Pushbutton Switch RoHS: Compliant 0
  • 1 $25.7200
  • 10 $22.9500
  • 25 $22.2700
  • 50 $20.2700
  • 100 $17.8800
  • 250 $17.4100
  • 500 $15.9500
$15.9500 / $25.7200 Buy Now
DISTI # 000000000001595826
Sager Pushbutton Switches Raise Dom Scrw Std Momentary Orange Min Qty: 8 0
  • 8 $25.7200
  • 17 $22.9500
  • 71 $19.9900
  • 153 $18.1300
  • 383 $17.6400
  • 825 $15.7400
$15.7400 / $25.7200 Buy Now

CAD Models for P3-D221123W by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P3-D221123W by OTTO Engineering Inc

P3-D221123W
OTTO Engineering Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.35
Actuator Type
RAISED DOME
Body Height
20.32 mm
Body Length or Diameter
26.67 mm
Contact (AC) Max Rating R Load
15A@115VAC
Contact Current(AC)-Max
15 A
Contact Current(DC)-Max
15 A
Contact (DC) Max Rating R Load
15A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Electrical Life
25000 Cycle(s)
Illumination
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
13.34 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Sealing
IP64; IP68
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Termination Type
SCREW
Want to compare parts?
  1. P3-D221123W
    OTTO Engineering Inc
    Pushbutton Switch, SPST, Momentary-tactile, 15A, 28VDC, Screw Terminal, Panel Mount-threaded
    VS

Related Parts for P3-D221123W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P3-D221123W by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P3-D221123W by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of P3-D221123W would you like to use for your alert(s)?
  • Please alert me when P3-D221123W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P3-D221123W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P3-D221123W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P3-D221123W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P3-D221123W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P3-D221123W by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: