Part Details for P300025 (ALTERNATE: P300025) by Mersen Electrical Power
Overview of P300025 (ALTERNATE: P300025) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P300025 (ALTERNATE: P300025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71948658
|
RS | Fuse Square Body Ultra Fast Size 31 Type 31 DIN110 Blades 170kA 700VAC 550A | Mersen P300025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$311.1000 / $345.6600 | RFQ |