Part Details for P30LLLFLR502MA by Vishay Intertechnologies
Overview of P30LLLFLR502MA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P30LLLFLR502MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6055
|
Newark | P30L L L Fl R 5K 20% A Bo10 E3 /Blister |Vishay P30LLLFLR502MA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7900 / $35.6300 | Buy Now |
DISTI #
P30LLLFLR502MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 3 W, ± 20% - Bulk (Alt: P30LLLFLR502MA) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1191 / $36.3700 | Buy Now |
DISTI #
P30LLLFLR502MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 3 W, ± 20% - Bulk (Alt: P30LLLFLR502MA) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1191 / $36.3700 | Buy Now |
DISTI #
P30LLLFLR502MA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 3 W, � 20% (Alt: P30LLLFLR502MA) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for P30LLLFLR502MA
P30LLLFLR502MA CAD Models
P30LLLFLR502MA Part Data Attributes:
|
P30LLLFLR502MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P30LLLFLR502MA
Vishay Intertechnologies
Potentiometer, Cermet, 3W, 5000ohm, 122V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.7 mm | |
Package Length | 13 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 122 V |