Part Details for P30LM0FJR503MA by Vishay Intertechnologies
Overview of P30LM0FJR503MA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P30LM0FJR503MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7495
|
Newark | P30L M 0 Fj R 50K 20% A Bo10 E3 /Blister |Vishay P30LM0FJR503MA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3900 / $42.8100 | Buy Now |
DISTI #
P30LM0FJR503MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 50 kOhm, 1Turn, Linear, 3 W, ± 20% - Bulk (Alt: P30LM0FJR503MA) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1745 / $43.7016 | Buy Now |
DISTI #
P30LM0FJR503MA
|
Avnet Americas | Rotary Potentiometer, Cermet, 50 kOhm, 1Turn, Linear, 3 W, ± 20% - Bulk (Alt: P30LM0FJR503MA) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1745 / $43.7016 | Buy Now |
Part Details for P30LM0FJR503MA
P30LM0FJR503MA CAD Models
P30LM0FJR503MA Part Data Attributes:
|
P30LM0FJR503MA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P30LM0FJR503MA
Vishay Intertechnologies
Potentiometer, Cermet, 1.8W, 50000ohm, 300V, 20% +/-Tol, -150,150ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Construction | Fully Sealed | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.7 mm | |
Package Length | 16 mm | |
Package Style | Panel Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1.8 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 20% | |
Working Voltage | 300 V |