There are no models available for this part yet.
Overview of P33133002 -AS by RETEX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P33133002 -AS by RETEX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT-33133002
|
TME | Enclosure: multipurpose, X: 95mm, Y: 145mm, Z: 35mm, 33, ABS Min Qty: 1 | 27 |
|
$14.6700 / $18.3400 | Buy Now |