Part Details for P356-1.3G-E1A by Kavlico
Overview of P356-1.3G-E1A by Kavlico
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P356-1.3G-E1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71028054
|
RS | Pressure sensor, 0-1.3psig, fluorosilicone seal, 1/4 NPT, with mating connector | Sensata - Kavlico P356-1.3G-E1A RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$233.0000 | RFQ |
DISTI #
KAVP356-1.3G-E1A
|
Heilind Electronics | Americas - 13 in Stock |
|
$198.2258 / $201.4755 | Buy Now | |
|
Onlinecomponents.com | Pressure sensor, 0-1.3psig, fluorosilicone seal, 1/4 NPT, with mating connector |
45 In Stock |
|
$165.9100 / $178.2000 | Buy Now |
DISTI #
KAVP356-1.3G-E1A
|
Interstate Connecting Components | 4 |
|
$198.2258 / $201.4755 | Buy Now | |
|
Master Electronics | Pressure sensor, 0-1.3psig, fluorosilicone seal, 1/4 NPT, with mating connector |
45 In Stock |
|
$165.9100 / $178.2000 | Buy Now |
|
Neutron USA | Ind Pressure Sensor, 0-1.3psig, Total Error Band: = 2.0%, fluorosilicone seal, 1/4-18 NPT Ext Threads, with mating connector | 45 |
|
$527.9100 | Buy Now |