Part Details for P36E01M by Panduit Corp
Overview of P36E01M by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P36E01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P36E01M
|
Avnet Americas | Intelligent Power Distribution Unit 415VAC 30A 3-Phase 36-Outlet Rack Mount - Bulk (Alt: P36E01M) Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2,972.6300 | Buy Now |
DISTI #
644-P36E01M
|
Mouser Electronics | Power Outlet Strips MS PDU, 415V, 30 AMP, (24)C13, (12)C19, | 0 |
|
$4,071.7700 | Order Now |
DISTI #
PANP36E01M
|
Heilind Electronics | MS PDU, 415V, 30 AMP, 24C13, 12C19, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006240047
|
Sager | Power Outlet Strips MS PDU, 415V, 30 AMP, (24)C13, (12)C19, Min Qty: 1 | 0 |
|
$3,172.0100 | Buy Now |