Part Details for P36E02M by Panduit Corp
Overview of P36E02M by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P36E02M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-P36E02M-ND
|
DigiKey | MS PDU, 415V, 30 AMP, (24)C13, ( Min Qty: 30 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,960.6053 | Buy Now |
DISTI #
P36E02M
|
Avnet Americas | Intelligent Power Distribution Unit 415VAC 30A 3-Phase 36-Outlet Rack Mount - Bulk (Alt: P36E02M) Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,891.3500 | Buy Now |
DISTI #
644-P36E02M
|
Mouser Electronics | Power Outlet Strips MS PDU, 415V, 30 AMP, (24)C13, (12)C19, RoHS: Compliant | 0 |
|
$3,960.4400 | Order Now |
DISTI #
PANP36E02M
|
Heilind Electronics | MS PDU, 415V, 30 AMP, 24C13, 12C19, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,373.2400 / $3,934.3800 | Buy Now |
DISTI #
000000000006240048
|
Sager | Power Outlet Strips MS PDU, 415V, 30 AMP, (24)C13, (12)C19, Min Qty: 1 | 0 |
|
$3,085.2800 | Buy Now |