Part Details for P36E03M by Panduit Corp
Overview of P36E03M by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P36E03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P36E03M
|
Avnet Americas | Intelligent Power Distribution Unit 415VAC 30A 3-Phase 36-Outlet Rack Mount - Bulk (Alt: P36E03M) Min Qty: 30 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,962.2700 | Buy Now |
DISTI #
644-P36E03M
|
Mouser Electronics | Power Outlet Strips MS PDU, 415V, 30 AMP, (30)C13, (6)C19, I RoHS: Compliant | 0 |
|
$4,057.5900 | Order Now |
DISTI #
PANP36E03M
|
Heilind Electronics | MS PDU, 415V, 30 AMP, 30C13, 6C19, I | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006240049
|
Sager | Power Outlet Strips MS PDU, 415V, 30 AMP, (30)C13, (6)C19, I Min Qty: 1 | 0 |
|
$3,160.9600 | Buy Now |