Part Details for P36E06M by Panduit Corp
Overview of P36E06M by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P36E06M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-P36E06M-ND
|
DigiKey | MS PDU, 415V, 30 AMP, (30)C13, ( Min Qty: 30 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,946.4220 | Buy Now |
DISTI #
P36E06M
|
Avnet Americas | Intelligent Power Distribution Unit 415VAC 30A 3-Phase 36-Outlet Rack Mount - Bulk (Alt: P36E06M) Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2,880.9900 | Buy Now |
DISTI #
644-P36E06M
|
Mouser Electronics | Power Outlet Strips MS PDU, 415V, 30 AMP, (30)C13, (6)C19, N | 0 |
|
$3,946.2500 | Order Now |
DISTI #
PANP36E06M
|
Heilind Electronics | MS PDU, 415V, 30 AMP, 30C13, 6C19, N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,361.1600 / $3,920.2900 | Buy Now |
DISTI #
P36E06M
|
Avnet Americas | Intelligent Power Distribution Unit 415VAC 30A 3-Phase 36-Outlet Rack Mount - Bulk (Alt: P36E06M) Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2,880.9900 | Buy Now |
DISTI #
000000000006240052
|
Sager | Power Outlet Strips MS PDU, 415V, 30 AMP, (30)C13, (6)C19, N Min Qty: 1 | 0 |
|
$3,074.2300 | Buy Now |