Part Details for P36E33M-YL1C by Panduit Corp
Overview of P36E33M-YL1C by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P36E33M-YL1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P36E33M-YL1C-ND
|
DigiKey | PDU VERT C13 C19 MONITORED SWTCH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,535.8600 | Buy Now |
DISTI #
P36E33M-YL1C
|
Avnet Americas | G5 Intelligent Power Distribution Unit 30A 36-Outlet 30 x IEC C13 Receptacle/6 x IEC C19 Receptacle 3m Cord Rack Mount Yellow - Bulk (Alt: P36E33M-YL1C) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,510.7500 | Buy Now |
DISTI #
644-P36E33M-YL1C
|
Mouser Electronics | Power Outlet Strips VERTICAL,(30) C13,(6) C19,MONITORED SWIT RoHS: Compliant | 0 |
|
$2,535.3800 | Order Now |
DISTI #
PANP36E33M-YL1C
|
Heilind Electronics | VERTICAL,30 C13,6 SWIT C19,MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,510.7500 / $2,928.4200 | Buy Now |
DISTI #
000000000005840704
|
Sager | Power Outlet Strips VERTICAL,(30) C13,(6) C19,MONITORED SWIT Min Qty: 1 | 0 |
|
$1,913.6800 / $1,937.3100 | Buy Now |
Part Details for P36E33M-YL1C
P36E33M-YL1C CAD Models
P36E33M-YL1C Part Data Attributes
|
P36E33M-YL1C
Panduit Corp
Buy Now
|
Compare Parts:
P36E33M-YL1C
Panduit Corp
|
Samacsys Manufacturer | Panduit |