Part Details for P36G20M-RD2A by Panduit Corp
Overview of P36G20M-RD2A by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P36G20M-RD2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P36G20M-RD2A-ND
|
DigiKey | PDU VERT C13 C19 MONITOR & SWTCH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,167.4860 | Buy Now |
DISTI #
P36G20M-RD2A
|
Avnet Americas | G5 Intelligent Power Distribution Unit 50A 36-Outlet 30 x IEC C13 Receptacle/6 x IEC C19 Receptacle 1m Cord Rack Mount Red - Bulk (Alt: P36G20M-RD2A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4,126.2200 | Buy Now |
DISTI #
644-P36G20M-RD2A
|
Mouser Electronics | Power Outlet Strips VERTICAL,(30) C13,(6) C19, MONITORED & S RoHS: Compliant | 0 |
|
$4,166.9400 | Order Now |
DISTI #
PANP36G20M-RD2A
|
Heilind Electronics | VERTICAL,30 C13,6 C19, S MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,126.2200 / $4,812.6200 | Buy Now |
DISTI #
000000000005841008
|
Sager | Power Outlet Strips VERTICAL,(30) C13,(6) C19, MONITORED & S Min Qty: 1 | 0 |
|
$3,144.9900 | Buy Now |
Part Details for P36G20M-RD2A
P36G20M-RD2A CAD Models
P36G20M-RD2A Part Data Attributes
|
P36G20M-RD2A
Panduit Corp
Buy Now
|
Compare Parts:
P36G20M-RD2A
Panduit Corp
|
Samacsys Manufacturer | Panduit |