Part Details for P38D25M-RD2A by Panduit Corp
Overview of P38D25M-RD2A by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P38D25M-RD2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P38D25M-RD2A-ND
|
DigiKey | PDU VERT C13 C19 MONITORED INPUT Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,656.8850 | Buy Now |
DISTI #
P38D25M-RD2A
|
Avnet Americas | G5 Intelligent Power Distribution Unit 30A 38-Outlet 32 x IEC C13 Receptacle/6 x IEC C19 Receptacle 1m Cord Rack Mount Red - Bulk (Alt: P38D25M-RD2A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,640.4800 | Buy Now |
DISTI #
644-P38D25M-RD2A
|
Mouser Electronics | Power Outlet Strips VERTICAL,(32) C13,(6) C19,MONITORED INPU RoHS: Compliant | 0 |
|
$1,654.4200 | Order Now |
DISTI #
PANP38D25M-RD2A
|
Heilind Electronics | VERTICAL,32 C13,6 INPU C19,MONITORED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,640.4800 / $1,913.3800 | Buy Now |
DISTI #
P38D25M-RD2A
|
Avnet Americas | G5 Intelligent Power Distribution Unit 30A 38-Outlet 32 x IEC C13 Receptacle/6 x IEC C19 Receptacle 1m Cord Rack Mount Red - Bulk (Alt: P38D25M-RD2A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,640.4800 | Buy Now |
DISTI #
000000000005841076
|
Sager | Power Outlet Strips VERTICAL,(32) C13,(6) C19,MONITORED INPU Min Qty: 1 | 0 |
|
$1,250.3700 / $1,265.8000 | Buy Now |