Part Details for P38D25M by Panduit Corp
Overview of P38D25M by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P38D25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-17378-ND
|
DigiKey | MI PDU, 24AMP, (32)C13, (6)C19, Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$1,070.2500 / $1,271.5900 | Buy Now |
DISTI #
P38D25M
|
Avnet Americas | SmartZone G5 Intelligent Power Distribution Unit 30A Input Current/Phase 5kVA Apparent Power 38 Outlets (32)C13/(6)C19 Outlet Configuration L6-30P Input Plug - Bulk (Alt: P38D25M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$978.5100 | Buy Now |
DISTI #
73743483
|
RS | MI PDU, 30AMP, (32)C13, (6)C19, NEMA L6- | Panduit P38D25M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,271.5900 | RFQ |
DISTI #
PANP38D25M
|
Heilind Electronics | MI PDU, 30AMP, 32C13, 6C19, NEMA L6- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,141.6000 / $1,201.6800 | Buy Now |
DISTI #
000000000005637365
|
Sager | Power Outlet Strips MI PDU, 30AMP, (32)C13, (6)C19, NEMA L6- Min Qty: 1 | 0 |
|
$1,044.1500 / $1,057.0400 | Buy Now |
DISTI #
10016734
|
TestEquity LLC | Panduit P38D25M SmartZone G5 PDU, 30A/208V, (32)C13 (6)C19 Outlets, 10' Cord, Black, MI Series | 0 |
|
$1,223.1400 | Buy Now |