Part Details for P38D28M by Panduit Corp
Overview of P38D28M by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P38D28M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-17379-ND
|
DigiKey | MI PDU, 24AMP, (30)C13, (6)C19, Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$1,385.5460 / $1,731.9200 | Buy Now |
DISTI #
P38D28M
|
Avnet Americas | SmartZone G5 Intelligent Power Distribution Unit 30A Input Current/Phase 8.6kVA Apparent Power 38 Outlets (30)C13/(6)C19/(2)5-20R Outlet Configuration L21-30P Input Plug - Bulk (Alt: P38D28M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,349.5000 | Buy Now |
DISTI #
644-P38D28M
|
Mouser Electronics | Power Outlet Strips MI PDU, 30AMP, (30)C13, (6)C19, (2)5-20R RoHS: Compliant | 0 |
|
$1,731.5100 | Order Now |
DISTI #
73743484
|
RS | MI PDU, 30AMP, (30)C13, (6)C19, (2)5-20R | Panduit P38D28M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,731.9300 | RFQ |
DISTI #
PANP38D28M
|
Heilind Electronics | MI PDU, 30AMP, 30C13, 6C19, 25-20R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 37 Factory Stock |
|
$1,574.4100 / $1,657.2800 | Buy Now |
DISTI #
000000000005637366
|
Sager | Power Outlet Strips MI PDU, 30AMP, (30)C13, (6)C19, (2)5-20R Min Qty: 1 | 0 |
|
$1,440.0100 / $1,457.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 37 Factory Stock |
|
$1,574.4100 / $1,657.2800 | Buy Now |
DISTI #
10016735
|
TestEquity LLC | Panduit P38D28M SmartZone G5 PDU, 30A/208V, (30)C13 (6)C19 (2)5-20R Outlets, 10'Cord, Blk, MI Series | 0 |
|
$1,686.8700 | Buy Now |