There are no models available for this part yet.
Overview of P398010-39A-2F by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4518DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 39A 130Mohm To-3P |
Price & Stock for P398010-39A-2F by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74544507
|
RS | BASE FOR ITV1010, ITV SERIES | SMC Corporation P398010-39A-2F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0000 | RFQ |