-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Multiplexer, 1 Func, 2 Channel, PQCC10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0808
|
Newark | Bus Switch, 2:1/1:2, -40 To 85Deg C Rohs Compliant: Yes |Nxp P3S0200GMX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1701 |
|
$0.3950 / $0.8620 | Buy Now |
DISTI #
27AK3285
|
Newark | 2:1 And 1:2 I3C-Bus Multiplexer Rohs Compliant: Yes |Nxp P3S0200GMX RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 / $0.3580 | Buy Now |
DISTI #
568-P3S0200GMXCT-ND
|
DigiKey | IC I3C BI-DIR SWITCH XQFN10 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16866 In Stock |
|
$0.3336 / $0.8900 | Buy Now |
DISTI #
P3S0200GMX
|
Avnet Americas | Multiplexer, 2 Channel, Bus Switch, 2:1, 1:2, 2.3 V to 3.6 V, X2SON-10 - Tape and Reel (Alt: P3S0200GMX) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3330 / $0.3676 | Buy Now |
DISTI #
771-P3S0200GMX
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2:1 and 1:2 I3C-bus multiplexer RoHS: Compliant | 3993 |
|
$0.3440 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
DISTI #
77265559
|
Verical | I3C Bus Switch 1-Element 2-IN 10-Pin XQFN T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2307 | Americas - 3583 |
|
$0.4638 / $0.9125 | Buy Now |
DISTI #
P3S0200GMX
|
Avnet Silica | Multiplexer, 2 Channel, Bus Switch, 2:1, 1:2, 2.3 V to 3.6 V, X2SON-10 (Alt: P3S0200GMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537102088840
|
Chip1Stop | 2:1 and 1:2 I3C-bus multiplexer RoHS: Compliant Container: Cut Tape | 3583 |
|
$0.3710 / $0.8180 | Buy Now |
DISTI #
P3S0200GMX
|
EBV Elektronik | Multiplexer, 2 Channel, Bus Switch, 2:1, 1:2, 2.3 V to 3.6 V, X2SON-10 (Alt: P3S0200GMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P3S0200GMX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P3S0200GMX
NXP Semiconductors
Differential Multiplexer, 1 Func, 2 Channel, PQCC10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PQCC-N10 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Signal Current-Max | 0.12 A | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 23 ns | |
Switch-on Time-Max | 50 ns | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.55 mm |