There are no models available for this part yet.
Overview of P3T1084UKZ by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P3T1084UKZ by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK1510
|
Newark | Temperature Sensor, 0.4Deg C, Wlcsp-8, No. Of Pins:6Pins, Supply Voltage Min:1.4V, Supply Voltage Max:3.6V, Product Range:-, Ic Output Type:Digital, Sensing Accuracy Range:± 0.4°C, Sensing Temperature Max:125°C Rohs Compliant: Yes |Nxp P3T1084UKZ RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 / $0.5160 | Buy Now | |
DISTI #
568-P3T1084UKZCT-ND
|
DigiKey | IC TEMP SENSOR I3C/I2C-BUS Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3450 In Stock |
|
$0.4813 / $1.5600 | Buy Now | |
DISTI #
P3T1084UKZ
|
Avnet Americas | - Tape and Reel (Alt: P3T1084UKZ) Min Qty: 3500 Package Multiple: 3500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4813 / $0.5313 | Buy Now | |
DISTI #
771-P3T1084UKZ
|
Mouser Electronics | Board Mount Temperature Sensors I3C, I2C-bus, 0.4 C accuracy, digital temperature sensor RoHS: Compliant | 6977 |
|
$0.5340 / $1.5600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.4700 | Buy Now | ||
DISTI #
70816576
|
Verical | Digital Temperature Sensor RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Date Code: 2305 | Americas - 7000 |
|
$0.4838 / $0.5457 | Buy Now | |
DISTI #
P3T1084UKZ
|
Avnet Silica | (Alt: P3T1084UKZ) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S537102772471
|
Chip1Stop | Signal switches, multiplexers, decoders | 7000 |
|
$0.5116 / $0.5457 | Buy Now | |
DISTI #
P3T1084UKZ
|
EBV Elektronik | (Alt: P3T1084UKZ) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |