Part Details for P3T1085UKZ by NXP Semiconductors
Overview of P3T1085UKZ by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P3T1085UKZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK9819
|
Newark | Temperature Sensor, 0.5Deg C, Wlcsp-6, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Sensor Case Style:Wlcsp, No. Of Pins:6Pins, Supply Voltage Min:1.4V Rohs Compliant: Yes |Nxp P3T1085UKZ Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 | Buy Now |
DISTI #
568-P3T1085UKZCT-ND
|
DigiKey | I3C, I2C-BUS INTERFACE, 0.5 C A Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15518 In Stock |
|
$0.6125 / $0.9200 | Buy Now |
DISTI #
P3T1085UKZ
|
Avnet Americas | P3T1085UK - Tape and Reel (Alt: P3T1085UKZ) Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.5520 | Buy Now |
DISTI #
771-P3T1085UKZ
|
Mouser Electronics | Board Mount Temperature Sensors I3C, I2C-bus interface, 0.5 C accuracy, digital temperaturesensor RoHS: Compliant | 11300 |
|
$0.5950 / $0.9000 | Buy Now |
DISTI #
P3T1085UKZ
|
EBV Elektronik | P3T1085UK (Alt: P3T1085UKZ) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P3T1085UKZ
P3T1085UKZ CAD Models
P3T1085UKZ Part Data Attributes
|
P3T1085UKZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P3T1085UKZ
NXP Semiconductors
Serial Switch/Digital Sensor, 12 Bit(s), 0V Min, 3.6V Max, 1Cel, Rectangular, 6 Pin, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | WLCSP-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Accuracy-Max (Cel) | 1 Cel | |
Additional Feature | SEATED HGT-CALCULATED | |
Body Breadth | 0.84 mm | |
Body Height | 0.355 mm | |
Body Length or Diameter | 1.18 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C/I3C INTERFACE | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | ||
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Surface Mount | YES | |
Termination Type | SOLDER |