-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1512
|
Newark | Temperature Sensor, 1Deg C, Tssop-8, No. Of Pins:8Pins, Supply Voltage Min:1.4V, Supply Voltage Max:3.6V, Product Range:-, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Max:125°C, Sensor Case Style:Tssop Rohs Compliant: Yes |Nxp P3T1750DPZ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 / $0.2150 | Buy Now |
DISTI #
568-P3T1750DPZCT-ND
|
DigiKey | IC TEMP SENSOR I3C/I2C-BUS Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1986 In Stock |
|
$0.2139 / $0.6300 | Buy Now |
DISTI #
P3T1750DPZ
|
Avnet Americas | - Tape and Reel (Alt: P3T1750DPZ) Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.2208 | Buy Now |
DISTI #
771-P3T1750DPZ
|
Mouser Electronics | Board Mount Temperature Sensors I3C, I2C-bus interface, 1 C accuracy, digital temperature sensor RoHS: Compliant | 3083 |
|
$0.2130 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1952 | Buy Now |
DISTI #
P3T1750DPZ
|
Avnet Silica | (Alt: P3T1750DPZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
P3T1750DPZ
|
EBV Elektronik | (Alt: P3T1750DPZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P3T1750DPZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P3T1750DPZ
NXP Semiconductors
Serial Switch/Digital Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL |