There are no models available for this part yet.
Overview of P4-10206-9 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93689-102-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 6 Positions, 2.54mm (0.100in) Pitch | |
51720-10206000CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 60S 0P Right Angle Header. | |
51740-10206404AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Receptacle, With Guide Pin 2P 64S 4P |
Price & Stock for P4-10206-9 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003487591
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |