Part Details for P4-600015 by OTTO Engineering Inc
Overview of P4-600015 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147606-00015LF | Amphenol Communications Solutions | Minitek 1.0mm R/A SMT Header, 15 Positions, Tin Plating, Natural Color | |
10114826-00015LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 15 Positions |
Price & Stock for P4-600015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003487664
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |