Part Details for P4-700003 by OTTO Engineering Inc
Overview of P4-700003 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143700-003LF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Receptacle, Surface Mount, 3 Position, side to side, Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
67000-036LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 36 Position. |
Price & Stock for P4-700003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P4-700003
|
Mouser Electronics | Switch Actuators TURRET TERM, 8 TERM DPDT, MOMENTARY,SPCL | 0 |
|
$51.5900 / $66.3400 | Order Now |
DISTI #
000000000003487672
|
Sager | Pushbutton Switches TURRET TERM, 8 TERM DPDT, MOMENTARY,SPCL | 0 |
|
Buy Now |